Part Details for BT150S-500RT/R by NXP Semiconductors
Overview of BT150S-500RT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BT150S-500RT/R
BT150S-500RT/R CAD Models
BT150S-500RT/R Part Data Attributes
|
BT150S-500RT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT150S-500RT/R
NXP Semiconductors
Silicon Controlled Rectifier, 4 A, 500 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 35 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT150S-500RT/R
This table gives cross-reference parts and alternative options found for BT150S-500RT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT150S-500RT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT150S-800RT/R | Silicon Controlled Rectifier, 4 A, 800 V, SCR | NXP Semiconductors | BT150S-500RT/R vs BT150S-800RT/R |
BT150-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT150S-500RT/R vs BT150-600R |
S0402MH | 4A, 600V, SCR, TO-220AB | STMicroelectronics | BT150S-500RT/R vs S0402MH |
BT150M-800R | Silicon Controlled Rectifier, 4 A, 800 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150S-500RT/R vs BT150M-800R |
BT150-500R,127 | BT150-500R | NXP Semiconductors | BT150S-500RT/R vs BT150-500R,127 |
BT150-800R | Silicon Controlled Rectifier, 4 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT150S-500RT/R vs BT150-800R |
BT150S-600RT/R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | BT150S-500RT/R vs BT150S-600RT/R |
BT150M-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150S-500RT/R vs BT150M-500R |
BT150M-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150S-500RT/R vs BT150M-600R |
BT150S-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150S-500RT/R vs BT150S-600R |