Part Details for 2N3669 by Advanced Semiconductor Inc
Overview of 2N3669 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3669
2N3669 CAD Models
2N3669 Part Data Attributes:
|
2N3669
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N3669
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Leakage Current-Max | 2.5 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12.5 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N3669
This table gives cross-reference parts and alternative options found for 2N3669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN058 | 8A, 50V, SCR, TO-220AB | STMicroelectronics | 2N3669 vs TYN058 |
2N6606 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 275mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18, | Central Semiconductor Corp | 2N3669 vs 2N6606 |
2N4170 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N3669 vs 2N4170 |
SF5D41 | Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB | Toshiba America Electronic Components | 2N3669 vs SF5D41 |
S2514BH | 25A, 200V, SCR, TO-220AB | STMicroelectronics | 2N3669 vs S2514BH |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | 2N3669 vs 2N1599 |
JANTX2N2328A | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N3669 vs JANTX2N2328A |
S4006F1 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | 2N3669 vs S4006F1 |
TYN404 | 4A, 400V, SCR, TO-220AB | STMicroelectronics | 2N3669 vs TYN404 |
ID105 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | 2N3669 vs ID105 |