-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, FM-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-BLW50F
|
Mouser Electronics | RF Bipolar Transistors RF Transistor RoHS: Compliant | 0 |
|
$69.8000 / $77.1600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLW50F
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BLW50F
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, FM-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Semiconductor, Inc. | |
Collector Current-Max (IC) | 3.25 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 94 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BLW50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLW50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLW50F | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-123A, 4 PIN, BIP RF Power | NXP Semiconductors | BLW50F vs BLW50F |