Part Details for TP2037 by Motorola Mobility LLC
Overview of TP2037 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP2037
TP2037 CAD Models
TP2037 Part Data Attributes:
|
TP2037
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TP2037
Motorola Mobility LLC
VHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 80 W | |
Power Gain-Min (Gp) | 8.9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TP2037
This table gives cross-reference parts and alternative options found for TP2037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP2037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF240 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TP2037 vs MRF240 |
TP2330 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP2037 vs TP2330 |