Part Details for BL-B2139 by American Bright Optoelectronics
Overview of BL-B2139 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for BL-B2139
BL-B2139 CAD Models
BL-B2139 Part Data Attributes:
|
BL-B2139
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B2139
American Bright Optoelectronics
Single Color LED, Green, Diffused, T-3, 8mm, L-144, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-144, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for BL-B2139
This table gives cross-reference parts and alternative options found for BL-B2139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-X2361-F7TR7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | BL-B2139 vs BL-X2361-F7TR7 |
SLD8525 | Single Color LED, Green, | ABB Installation Products Inc | BL-B2139 vs SLD8525 |
CMD67-21VGC | Single Color LED, Green, Clear, 2.4mm, | CML Innovative Technologies | BL-B2139 vs CMD67-21VGC |
90-RTE-5101G | SINGLE COLOR LED, GREEN, 5 mm | Elma Electronic Inc | BL-B2139 vs 90-RTE-5101G |
BL-X2161-F7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | BL-B2139 vs BL-X2161-F7 |
SLD8035 | Single Color LED | TE Connectivity | BL-B2139 vs SLD8035 |
HLMP-1540 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | BL-B2139 vs HLMP-1540 |
SLD8555 | Single Color LED | TE Connectivity | BL-B2139 vs SLD8555 |
ASMT-MB00-NE-N | SINGLE COLOR LED | Avago Technologies | BL-B2139 vs ASMT-MB00-NE-N |
SLD8212 | Single Color LED | TE Connectivity | BL-B2139 vs SLD8212 |