Part Details for SLD8212 by TE Connectivity
Overview of SLD8212 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SLD8212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000087807
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for SLD8212
SLD8212 CAD Models
SLD8212 Part Data Attributes:
Alternate Parts for SLD8212
This table gives cross-reference parts and alternative options found for SLD8212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD8212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLD8702 | Single Color LED, Red, | ABB Installation Products Inc | SLD8212 vs SLD8702 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | SLD8212 vs BL-B2431H |
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | CML Innovative Technologies | SLD8212 vs CMD67-21VGC/TR8 |
SLD8512 | Single Color LED, Red, | ABB Installation Products Inc | SLD8212 vs SLD8512 |
SLD8125 | Single Color LED | TE Connectivity | SLD8212 vs SLD8125 |
SLD8122 | Single Color LED, Red, | ABB Installation Products Inc | SLD8212 vs SLD8122 |
BL-B2131 | Single Color LED, Green, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | SLD8212 vs BL-B2131 |
550-2206 | Single Color LED, Green, Diffused, 5mm, | Dialight | SLD8212 vs 550-2206 |
HEMT-3300 | Single Color LED, T-1 3/4, 4.7mm | Hewlett Packard Co | SLD8212 vs HEMT-3300 |
HEMT-3300 | Single Color LED, Deep Red, Clear Untinted Nondiffused, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | SLD8212 vs HEMT-3300 |