BL-B2139
vs
SLD8035
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
AUGAT INC
|
Package Description |
L-144, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
GREEN
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
50.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
11 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
568 nm
|
|
Shape |
ROUND
|
|
Size |
8 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-3
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
45 deg
|
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
|
|
|
Compare BL-B2139 with alternatives
Compare SLD8035 with alternatives