Part Details for 90-RTE-5101G by Elma Electronic Inc
Overview of 90-RTE-5101G by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90-RTE-5101G
90-RTE-5101G CAD Models
90-RTE-5101G Part Data Attributes:
|
90-RTE-5101G
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
90-RTE-5101G
Elma Electronic Inc
SINGLE COLOR LED, GREEN, 5 mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for 90-RTE-5101G
This table gives cross-reference parts and alternative options found for 90-RTE-5101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90-RTE-5101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLD8702 | Single Color LED, Red, | ABB Installation Products Inc | 90-RTE-5101G vs SLD8702 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | 90-RTE-5101G vs BL-B2431H |
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | CML Innovative Technologies | 90-RTE-5101G vs CMD67-21VGC/TR8 |
SLD8512 | Single Color LED, Red, | ABB Installation Products Inc | 90-RTE-5101G vs SLD8512 |
SLD8125 | Single Color LED | TE Connectivity | 90-RTE-5101G vs SLD8125 |
SLD8122 | Single Color LED, Red, | ABB Installation Products Inc | 90-RTE-5101G vs SLD8122 |
BL-B2131 | Single Color LED, Green, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | 90-RTE-5101G vs BL-B2131 |
550-2206 | Single Color LED, Green, Diffused, 5mm, | Dialight | 90-RTE-5101G vs 550-2206 |
HEMT-3300 | Single Color LED, T-1 3/4, 4.7mm | Hewlett Packard Co | 90-RTE-5101G vs HEMT-3300 |
HEMT-3300 | Single Color LED, Deep Red, Clear Untinted Nondiffused, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | 90-RTE-5101G vs HEMT-3300 |