Part Details for SLD8525 by ABB Installation Products Inc
Overview of SLD8525 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SLD8525
SLD8525 CAD Models
SLD8525 Part Data Attributes:
|
SLD8525
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
SLD8525
ABB Installation Products Inc
Single Color LED, Green,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for SLD8525
This table gives cross-reference parts and alternative options found for SLD8525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD8525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLD8525 | Single Color LED | TE Connectivity | SLD8525 vs SLD8525 |