-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PQCC16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6432
|
Newark | Led Driver, Charge Pump, 1Mhz, Sqfn-16, Device Topology:Charge Pump, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:4.7V, Output Current Max:120Ma, Switching Frequency:1Mhz, No. Of Outputs:6Outputs, Ic Rohs Compliant: Yes |Rohm BD2606MVV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9380 / $1.9000 | Buy Now |
DISTI #
BD2606MVV-E2CT-ND
|
DigiKey | IC LED DRV RGLTR I2C 20MA 16SQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
465 In Stock |
|
$0.7777 / $1.8400 | Buy Now |
DISTI #
BD2606MVV-E2
|
Avnet Americas | LED DRVR Charge Pump 6-CH I2C 0.12A 16-Pin SQFN Emboss T/R - Tape and Reel (Alt: BD2606MVV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8008 / $0.9117 | Buy Now |
DISTI #
755-BD2606MVV-E2
|
Mouser Electronics | LED Lighting Drivers 6 Ch LED Dr w/64 Dim Steps I2C RoHS: Compliant | 4516 |
|
$0.7770 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8220 | Buy Now |
|
Quest Components | 6036 |
|
$0.9660 / $2.5760 | Buy Now | |
DISTI #
BD2606MVV-E2
|
Avnet Americas | LED DRVR Charge Pump 6-CH I2C 0.12A 16-Pin SQFN Emboss T/R - Tape and Reel (Alt: BD2606MVV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8008 / $0.9117 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 80-Authorized Distributor |
|
$0.8930 / $1.8700 | Buy Now |
DISTI #
BD2606MVV-E2
|
Avnet Asia | LED DRVR Charge Pump 6-CH I2C 0.12A 16-Pin SQFN Emboss T/R (Alt: BD2606MVV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 7000 |
|
$0.6440 / $1.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2606MVV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2606MVV-E2
ROHM Semiconductor
LED Driver, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 0.1 MHz |
This table gives cross-reference parts and alternative options found for BD2606MVV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD2606MVV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61160DRVTG4 | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | BD2606MVV-E2 vs TPS61160DRVTG4 |
TPS61160DRVR | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | BD2606MVV-E2 vs TPS61160DRVR |
TPS61160DRV | LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6 | Texas Instruments | BD2606MVV-E2 vs TPS61160DRV |
TPS61160DRVT | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | BD2606MVV-E2 vs TPS61160DRVT |