-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0607
|
Newark | Led Driver, Boost, 600Khz, Wson-6, Device Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:18V, Output Voltage Max:26V, Output Current Max:120Ma, Switching Frequency:600Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61160DRVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $1.6100 | Buy Now |
DISTI #
296-22942-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 700MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8685 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
595-TPS61160DRVR
|
Mouser Electronics | LED Lighting Drivers White LED Driver RoHS: Compliant | 4756 |
|
$0.5300 / $1.3700 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 1-SEGMENT, PDSO6 | 14400 |
|
$0.6195 / $2.0650 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER WHITE BCKLGT 6SON | 12000 |
|
RFQ | |
|
ComSIT USA | LED Driver, 1-Segment, PDSO6 RoHS: Compliant | Europe - 850 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | |LED Lighting Drivers White LED Driver | 3000 |
|
RFQ | |
DISTI #
SMC-TPS61160DRVR
|
Sensible Micro Corporation | Na 951 Mat2 Tsp 06001859 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1819+ Container: Tape & Reel | 7727 |
|
$0.3420 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61160DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61160DRVR
Texas Instruments
White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 0.6 MHz |
This table gives cross-reference parts and alternative options found for TPS61160DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61160DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61160DRVT | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | TPS61160DRVR vs TPS61160DRVT |
TPS61160DRV | LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6 | Texas Instruments | TPS61160DRVR vs TPS61160DRV |
TPS61160DRVTG4 | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | TPS61160DRVR vs TPS61160DRVTG4 |