Part Details for TPS61160DRV by Texas Instruments
Overview of TPS61160DRV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for TPS61160DRV
TPS61160DRV CAD Models
TPS61160DRV Part Data Attributes:
|
TPS61160DRV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61160DRV
Texas Instruments
LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.08,25 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for TPS61160DRV
This table gives cross-reference parts and alternative options found for TPS61160DRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61160DRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61160DRVT | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | TPS61160DRV vs TPS61160DRVT |
TPS61160DRVR | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | TPS61160DRV vs TPS61160DRVR |
TPS61160DRVTG4 | White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 | Texas Instruments | TPS61160DRV vs TPS61160DRVTG4 |