Datasheets
TPS61160DRVTG4 by: Texas Instruments

White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85

Part Details for TPS61160DRVTG4 by Texas Instruments

Overview of TPS61160DRVTG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

Price & Stock for TPS61160DRVTG4

Part # Distributor Description Stock Price Buy
Win Source Electronics IC LED DRVR RGLTR DIM 700MA 6SON 157000
  • 110 $0.4640
  • 265 $0.3810
  • 410 $0.3690
  • 565 $0.3570
  • 725 $0.3450
  • 975 $0.3090
$0.3090 / $0.4640 Buy Now

Part Details for TPS61160DRVTG4

TPS61160DRVTG4 CAD Models

TPS61160DRVTG4 Part Data Attributes

TPS61160DRVTG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS61160DRVTG4 Texas Instruments White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description HVSON, SOLCC6,.08,25
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code S-PDSO-N6
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 2
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC6,.08,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 1.8 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
fmax-Min 0.1 MHz

Alternate Parts for TPS61160DRVTG4

This table gives cross-reference parts and alternative options found for TPS61160DRVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61160DRVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS61160DRVT White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 Texas Instruments TPS61160DRVTG4 vs TPS61160DRVT
Part Number Description Manufacturer Compare
BD2606MVV-E2 LED Driver, PQCC16, ROHM Semiconductor TPS61160DRVTG4 vs BD2606MVV-E2
TPS61160DRVT White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 Texas Instruments TPS61160DRVTG4 vs TPS61160DRVT

TPS61160DRVTG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61160DRVTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61160DRVTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61160DRVTG4 would you like to use for your alert(s)?
  • Please alert me when TPS61160DRVTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61160DRVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61160DRVTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61160DRVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61160DRVTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61160DRVTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: