Part Details for BAV20,113 by NXP Semiconductors
Overview of BAV20,113 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV20,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAV20,113-ND
|
DigiKey | DIODE SWITCHING 150V 0.25A ALF2 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
480000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BAV20 - Rectifier Diode, 0.25A, 200V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 480000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAV20,113
BAV20,113 CAD Models
BAV20,113 Part Data Attributes:
|
BAV20,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV20,113
NXP Semiconductors
BAV20; BAV21 - General purpose diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-022 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV20,113
This table gives cross-reference parts and alternative options found for BAV20,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933189200133 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Nexperia | BAV20,113 vs 933189200133 |
BAV20 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | BAV20,113 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | International Semiconductor Inc | BAV20,113 vs BAV20 |
BAV20-F | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BAV20,113 vs BAV20-F |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | BAV20,113 vs BAV20 |
BAV20-T | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV20,113 vs BAV20-T |
BAV20TR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV20,113 vs BAV20TR |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV20,113 vs BAV20 |
933189200113 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Nexperia | BAV20,113 vs 933189200113 |
BAV20-13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV20,113 vs BAV20-13 |