Part Details for 933189200133 by Nexperia
Overview of 933189200133 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for 933189200133
933189200133 CAD Models
933189200133 Part Data Attributes
|
933189200133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933189200133
Nexperia
Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 933189200133
This table gives cross-reference parts and alternative options found for 933189200133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933189200133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20T26A | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 933189200133 vs BAV20T26A |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | 933189200133 vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Lite-On Semiconductor Corporation | 933189200133 vs BAV20 |
BAV20-BP | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 933189200133 vs BAV20-BP |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | 933189200133 vs BAV20 |
BAV20-T | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Diodes Incorporated | 933189200133 vs BAV20-T |
BAV20T50A | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | 933189200133 vs BAV20T50A |
BAV20 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | 933189200133 vs BAV20 |
BAV20-F | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | 933189200133 vs BAV20-F |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | TDK Micronas GmbH | 933189200133 vs BAV20 |