Part Details for BAV20-F by Diodes Incorporated
Overview of BAV20-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV20-F
BAV20-F CAD Models
BAV20-F Part Data Attributes:
|
BAV20-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV20-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV20-F
This table gives cross-reference parts and alternative options found for BAV20-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933189200133 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Nexperia | BAV20-F vs 933189200133 |
BAV20 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | BAV20-F vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | International Semiconductor Inc | BAV20-F vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | BAV20-F vs BAV20 |
BAV20-T | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV20-F vs BAV20-T |
BAV20TR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV20-F vs BAV20TR |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV20-F vs BAV20 |
933189200113 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Nexperia | BAV20-F vs 933189200113 |
BAV20-13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV20-F vs BAV20-13 |
933189200113 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV20-F vs 933189200113 |