Filter Your Search
1 - 3 of 3 results
|
BAV20,113
Nexperia
|
$0.0196 | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 5 A | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | |||
|
BAV201-13
Diodes Incorporated
|
Check for Price | Obsolete | 125 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAV20,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1.25 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 5 A | 1 | Not Qualified | O-LALF-W2 | e3 | CECC50001-022 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.70 |