Part Details for BAV20R by Microsemi Corporation
Overview of BAV20R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV20R
BAV20R CAD Models
BAV20R Part Data Attributes:
|
BAV20R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV20R
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV20R
This table gives cross-reference parts and alternative options found for BAV20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933189200133 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Nexperia | BAV20R vs 933189200133 |
BAV20 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | BAV20R vs BAV20 |
BAV20 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | International Semiconductor Inc | BAV20R vs BAV20 |
BAV20-F | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BAV20R vs BAV20-F |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | BAV20R vs BAV20 |
BAV20-T | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV20R vs BAV20-T |
BAV20TR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV20R vs BAV20TR |
BAV20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV20R vs BAV20 |
933189200113 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | Nexperia | BAV20R vs 933189200113 |
BAV20-13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV20R vs BAV20-13 |