Part Details for ATA5551M-PP by Atmel Corporation
Overview of ATA5551M-PP by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Part Details for ATA5551M-PP
ATA5551M-PP CAD Models
ATA5551M-PP Part Data Attributes:
|
ATA5551M-PP
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA5551M-PP
Atmel Corporation
Telecom Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8523.59.00.00 | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ATA5551M-PP
This table gives cross-reference parts and alternative options found for ATA5551M-PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5551M-PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK5551M-PP | Telecom Circuit, 1-Func, PLASTIC PACKAGE | Atmel Corporation | ATA5551M-PP vs TK5551M-PP |