Part Details for E5530H-232-S8 by Atmel Corporation
Overview of E5530H-232-S8 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E5530H-232-S8
E5530H-232-S8 CAD Models
E5530H-232-S8 Part Data Attributes
|
E5530H-232-S8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
E5530H-232-S8
Atmel Corporation
Telecom Circuit, 1-Func, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.925 mm | |
Neg Supply Voltage-Nom | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8 mm |
Alternate Parts for E5530H-232-S8
This table gives cross-reference parts and alternative options found for E5530H-232-S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5530H-232-S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK5530HM-ZZZ-PP | Telecom Circuit, 1-Func, LEAD FREE, PLASTIC PACKAGE | Atmel Corporation | E5530H-232-S8 vs TK5530HM-ZZZ-PP |
TK5551A-PP | Telecom Circuit, 1-Func | Atmel Corporation | E5530H-232-S8 vs TK5551A-PP |