Part Details for TK5530HM-232-PP by Atmel Corporation
Overview of TK5530HM-232-PP by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TK5530HM-232-PP
TK5530HM-232-PP CAD Models
TK5530HM-232-PP Part Data Attributes
|
TK5530HM-232-PP
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TK5530HM-232-PP
Atmel Corporation
Telecom Circuit, 1-Func, LEAD FREE, PLASTIC PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | LEAD FREE, PLASTIC PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIE | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for TK5530HM-232-PP
This table gives cross-reference parts and alternative options found for TK5530HM-232-PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK5530HM-232-PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK5530HM-ZZZ-PP | Telecom Circuit, 1-Func, LEAD FREE, PLASTIC PACKAGE | Atmel Corporation | TK5530HM-232-PP vs TK5530HM-ZZZ-PP |
TK5551A-PP | Telecom Circuit, 1-Func | Atmel Corporation | TK5530HM-232-PP vs TK5551A-PP |