Part Details for E5530H-230-DOW by Atmel Corporation
Overview of E5530H-230-DOW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E5530H-230-DOW
E5530H-230-DOW CAD Models
E5530H-230-DOW Part Data Attributes
|
E5530H-230-DOW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
E5530H-230-DOW
Atmel Corporation
Telecom Circuit, 1-Func, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for E5530H-230-DOW
This table gives cross-reference parts and alternative options found for E5530H-230-DOW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5530H-230-DOW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK5530HM-ZZZ-PP | Telecom Circuit, 1-Func, LEAD FREE, PLASTIC PACKAGE | Atmel Corporation | E5530H-230-DOW vs TK5530HM-ZZZ-PP |
TK5551A-PP | Telecom Circuit, 1-Func | Atmel Corporation | E5530H-230-DOW vs TK5551A-PP |