ATA5551M-PP
vs
E5530H-230-DOW
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Package Description |
MODULE
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8523.59.00.00
|
8542.39.00.01
|
JESD-30 Code |
X-XXSS-X
|
X-XUUC-N
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
SPECIAL SHAPE
|
UNCASED CHIP
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
UNSPECIFIED
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
UPPER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIE
|
Package Code |
|
DIE
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare ATA5551M-PP with alternatives
Compare E5530H-230-DOW with alternatives