Part Details for AT-01635 by Hewlett Packard Co
Overview of AT-01635 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for AT-01635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$21.6000 | Buy Now |
|
Quest Components | 120 |
|
$24.3181 / $30.3976 | Buy Now | |
|
Quest Components | 17 |
|
$23.4000 | Buy Now | |
|
Quest Components | 8 |
|
$55.8600 / $58.8000 | Buy Now |
Part Details for AT-01635
AT-01635 CAD Models
AT-01635 Part Data Attributes:
|
AT-01635
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AT-01635
Hewlett Packard Co
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, S Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | O-CRDB-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for AT-01635
This table gives cross-reference parts and alternative options found for AT-01635. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-01635, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5812R2 | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | AT-01635 vs MRF5812R2 |
BFQ72 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | AT-01635 vs BFQ72 |
2SC5631 | RF Small Signal Bipolar Transistor, 0.08A I(C), NPN, UPAK-3 | Hitachi Ltd | AT-01635 vs 2SC5631 |
NE85634-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3 | NEC Electronics America Inc | AT-01635 vs NE85634-T1 |
BFG35TRL13 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | AT-01635 vs BFG35TRL13 |
2N3662 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, TO-92, | Crimson Semiconductor Inc | AT-01635 vs 2N3662 |
MRF5812 | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | AT-01635 vs MRF5812 |
2N6599 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72 | NXP Semiconductors | AT-01635 vs 2N6599 |
2SC2026 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, | NEC Electronics America Inc | AT-01635 vs 2SC2026 |
MRF5811LT1 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-143, 4 PIN | Motorola Semiconductor Products | AT-01635 vs MRF5811LT1 |