Part Details for MRF5812R2 by Motorola Mobility LLC
Overview of MRF5812R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MRF5812R2
MRF5812R2 CAD Models
MRF5812R2 Part Data Attributes:
|
MRF5812R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF5812R2
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.67 W | |
Power Dissipation-Max (Abs) | 1.88 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |
Alternate Parts for MRF5812R2
This table gives cross-reference parts and alternative options found for MRF5812R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5812R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5812 | RF Small Signal Bipolar Transistor, 0.2A I(C), Ultra High Frequency Band, Silicon, NPN, M240, SO-8 | Advanced Semiconductor Inc | MRF5812R2 vs MRF5812 |
MRF5812R1 | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MRF5812R2 vs MRF5812R1 |
MRF5812R2 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M240, SO-8 | Advanced Power Technology | MRF5812R2 vs MRF5812R2 |
MRF5812R1 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M240, SO-8 | Advanced Power Technology | MRF5812R2 vs MRF5812R1 |
MRF5812GR1 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, M240, SOP-8 | Microsemi Corporation | MRF5812R2 vs MRF5812GR1 |
MRF5812G | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, M240, SOP-8 | Microsemi Corporation | MRF5812R2 vs MRF5812G |