Part Details for 2SC2026 by NEC Electronics America Inc
Overview of 2SC2026 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2026
2SC2026 CAD Models
2SC2026 Part Data Attributes:
|
2SC2026
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SC2026
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.1 pF | |
Collector-Emitter Voltage-Max | 14 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 13 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz |
Alternate Parts for 2SC2026
This table gives cross-reference parts and alternative options found for 2SC2026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP540ESDE6433 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, SOT-343, 4 PIN | Infineon Technologies AG | 2SC2026 vs BFP540ESDE6433 |
NE68633 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 33, 3 PIN | NEC Electronics America Inc | 2SC2026 vs NE68633 |
BFQ53 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | NXP Semiconductors | 2SC2026 vs BFQ53 |
2SC5631 | RF Small Signal Bipolar Transistor, 0.08A I(C), NPN, UPAK-3 | Hitachi Ltd | 2SC2026 vs 2SC5631 |
BF748 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | 2SC2026 vs BF748 |
2SC3357-T1RH | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC2026 vs 2SC3357-T1RH |
NE68630 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 30, 3 PIN | NEC Electronics America Inc | 2SC2026 vs NE68630 |
2SC5338SH | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC2026 vs 2SC5338SH |
BFG34 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 2SC2026 vs BFG34 |
2SC3607 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-5K1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2SC2026 vs 2SC3607 |