Part Details for 2N6599 by NXP Semiconductors
Overview of 2N6599 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 2N6599
2N6599 CAD Models
2N6599 Part Data Attributes:
|
2N6599
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N6599
NXP Semiconductors
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.075 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3500 MHz |
Alternate Parts for 2N6599
This table gives cross-reference parts and alternative options found for 2N6599. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6599, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP540ESDE6433 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, SOT-343, 4 PIN | Infineon Technologies AG | 2N6599 vs BFP540ESDE6433 |
NE68633 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 33, 3 PIN | NEC Electronics America Inc | 2N6599 vs NE68633 |
BFQ53 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | NXP Semiconductors | 2N6599 vs BFQ53 |
2SC5631 | RF Small Signal Bipolar Transistor, 0.08A I(C), NPN, UPAK-3 | Hitachi Ltd | 2N6599 vs 2SC5631 |
BF748 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | 2N6599 vs BF748 |
2SC3357-T1RH | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2N6599 vs 2SC3357-T1RH |
NE68630 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 30, 3 PIN | NEC Electronics America Inc | 2N6599 vs NE68630 |
2SC5338SH | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2N6599 vs 2SC5338SH |
BFG34 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 2N6599 vs BFG34 |
2SC3607 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-5K1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2N6599 vs 2SC3607 |