Part Details for AS7C31026LL-100BC by Alliance Semiconductor Corporation
Overview of AS7C31026LL-100BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C31026LL-100BC
AS7C31026LL-100BC CAD Models
AS7C31026LL-100BC Part Data Attributes:
|
AS7C31026LL-100BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C31026LL-100BC
Alliance Semiconductor Corporation
Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, 8 X 6 MM, 0.75 MM PITCH, CSP, BGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 4e-7 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for AS7C31026LL-100BC
This table gives cross-reference parts and alternative options found for AS7C31026LL-100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026LL-100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM6323AYJ10AR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | AS7C31026LL-100BC vs SCM6323AYJ10AR |
IDT71V016HSA10PHG8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | AS7C31026LL-100BC vs IDT71V016HSA10PHG8 |
PDM41532SA20SOTY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | AS7C31026LL-100BC vs PDM41532SA20SOTY |
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | AS7C31026LL-100BC vs KM68FS1000ZI-10 |
HY62UF8100SLM-85 | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | AS7C31026LL-100BC vs HY62UF8100SLM-85 |
KM616FS1010AFI-7 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | AS7C31026LL-100BC vs KM616FS1010AFI-7 |
IS62UP6416SL-100BI | Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | AS7C31026LL-100BC vs IS62UP6416SL-100BI |
PDM41532SA20TATY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | AS7C31026LL-100BC vs PDM41532SA20TATY |
M5M51016BRT-70LT | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | AS7C31026LL-100BC vs M5M51016BRT-70LT |
HY62UF16100CSLF-I-70 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | AS7C31026LL-100BC vs HY62UF16100CSLF-I-70 |