Filter Your Search
1 - 1 of 1 results
|
AS7C31026LL-100BC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 nA | 1.5 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 750 µm | BOTTOM | ALLIANCE SEMICONDUCTOR CORP | BGA | BGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 |