Part Details for AS7C1024C-12JIN by Alliance Memory Inc
Overview of AS7C1024C-12JIN by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1024C-12JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7340
|
Newark | Sram, 1Mb, 128K X 8, 5V, 32Pin Soj (400 Mil), 12Ns, Industrial Temp, Corner Power, C Die |Alliance Memory AS7C1024C-12JIN Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 23 Container: Tube | 0Tube |
|
$2.8200 | Buy Now |
DISTI #
AS7C1024C-12JIN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 12ns, SOJ32, 400mils Min Qty: 1 | 0 |
|
$3.5600 / $5.2800 | RFQ |
|
Karl Kruse GmbH & Co KG | SRAM 1Mb 128K x 8 5V 32pin SOJ (400 mil) 12ns Industrial Temp Corner Power | 50 |
|
RFQ |
Part Details for AS7C1024C-12JIN
AS7C1024C-12JIN CAD Models
AS7C1024C-12JIN Part Data Attributes:
|
AS7C1024C-12JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1024C-12JIN
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C1024C-12JIN
This table gives cross-reference parts and alternative options found for AS7C1024C-12JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024C-12JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829459MXA | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, DIP-28 | Pyramid Semiconductor Corporation | AS7C1024C-12JIN vs 5962-3829459MXA |
5962-3829424MZA | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, DIP-28 | Pyramid Semiconductor Corporation | AS7C1024C-12JIN vs 5962-3829424MZA |
5962-3829429MMX | Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | AS7C1024C-12JIN vs 5962-3829429MMX |
5962-3829454MTX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | AS7C1024C-12JIN vs 5962-3829454MTX |
P4C1256L-55P6CLF | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | AS7C1024C-12JIN vs P4C1256L-55P6CLF |
5962-9059403ZX | Standard SRAM, CMOS, CQCC28, | Pyramid Semiconductor Corporation | AS7C1024C-12JIN vs 5962-9059403ZX |
5962-3829407MYX | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | AS7C1024C-12JIN vs 5962-3829407MYX |
FT6164L-70FMB | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERPACK-28 | Force Technologies Ltd | AS7C1024C-12JIN vs FT6164L-70FMB |
5962-3829407MMC | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | AS7C1024C-12JIN vs 5962-3829407MMC |
P4C164L-25DWILF | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AS7C1024C-12JIN vs P4C164L-25DWILF |