Part Details for 5962-3829407MYX by Electronic Designs Inc
Overview of 5962-3829407MYX by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-3829407MYX
5962-3829407MYX CAD Models
5962-3829407MYX Part Data Attributes
|
5962-3829407MYX
Electronic Designs Inc
Buy Now
|
Compare Parts:
5962-3829407MYX
Electronic Designs Inc
Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-3829407MYX
This table gives cross-reference parts and alternative options found for 5962-3829407MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829407MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8552504YX | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, | Electronic Designs Inc | 5962-3829407MYX vs 5962-8552504YX |
FT6264-70LSMBLF | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Force Technologies Ltd | 5962-3829407MYX vs FT6264-70LSMBLF |
5962-3829448MUA | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-3829407MYX vs 5962-3829448MUA |
5962-3829407MYA | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Motorola Semiconductor Products | 5962-3829407MYX vs 5962-3829407MYA |
5962-8552511YC | Standard SRAM, 8KX8, 70ns, CMOS, | Electronic Designs Inc | 5962-3829407MYX vs 5962-8552511YC |
5962-3829407MUX | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-3829407MYX vs 5962-3829407MUX |
P4C164-70LSI | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-3829407MYX vs P4C164-70LSI |
5962-3829407MUC | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-3829407MYX vs 5962-3829407MUC |
5962-8552511YX | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | 5962-3829407MYX vs 5962-8552511YX |
5962-3829407MYC | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-3829407MYX vs 5962-3829407MYC |