Filter Your Search
1 - 2 of 2 results
|
AS7C1024C-12JIN
Alliance Memory Inc
|
$3.0562 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.955 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||
|
AS7C1024C-12JINTR
Alliance Memory Inc
|
$3.3355 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.955 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory |