Part Details for 5962-3829454MTX by Pyramid Semiconductor Corporation
Overview of 5962-3829454MTX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-3829454MTX
5962-3829454MTX CAD Models
5962-3829454MTX Part Data Attributes
|
5962-3829454MTX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-3829454MTX
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-3829454MTX
This table gives cross-reference parts and alternative options found for 5962-3829454MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829454MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829465MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, FP-28 | Pyramid Semiconductor Corporation | 5962-3829454MTX vs 5962-3829465MMX |
5962-3829413MMC | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | 5962-3829454MTX vs 5962-3829413MMC |
5962-3829427MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-3829454MTX vs 5962-3829427MMX |
5962-3829453MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-3829454MTX vs 5962-3829453MMX |
P4C164-35FMBLF | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | 5962-3829454MTX vs P4C164-35FMBLF |
5962-8552507TX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERPACK-28 | Intel Corporation | 5962-3829454MTX vs 5962-8552507TX |
5962-3829413MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Intel Corporation | 5962-3829454MTX vs 5962-3829413MMX |
5962-3829454MMA | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-3829454MTX vs 5962-3829454MMA |
5962-3829413MTA | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Integrated Device Technology Inc | 5962-3829454MTX vs 5962-3829413MTA |
5962-3829427MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | 5962-3829454MTX vs 5962-3829427MMX |