Part Details for AS431AR25DT by Artesyn Embedded Technologies
Overview of AS431AR25DT by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431AR25DT
AS431AR25DT CAD Models
AS431AR25DT Part Data Attributes
|
AS431AR25DT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431AR25DT
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for AS431AR25DT
This table gives cross-reference parts and alternative options found for AS431AR25DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431AR25DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432C1D13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431AR25DT vs AS432C1D13 |
MAX6220ASA-4.1+T | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | AS431AR25DT vs MAX6220ASA-4.1+T |
MAX6220ASA-2.5+T | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | AS431AR25DT vs MAX6220ASA-2.5+T |
AS431B2D7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431AR25DT vs AS431B2D7 |
AS432CR25D13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431AR25DT vs AS432CR25D13 |
ISL21009BFB850Z-TK | High Voltage Input Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | AS431AR25DT vs ISL21009BFB850Z-TK |
AS431A1DT | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431AR25DT vs AS431A1DT |
AS432BR5DB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431AR25DT vs AS432BR5DB |
AS431AR25DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431AR25DT vs AS431AR25DT |
AS431AR5DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431AR25DT vs AS431AR5DT |