Part Details for AS431A1DT by Artesyn Embedded Technologies
Overview of AS431A1DT by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS431A1DT
AS431A1DT CAD Models
AS431A1DT Part Data Attributes
|
AS431A1DT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431A1DT
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.541 V | |
Output Voltage-Min | 2.449 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for AS431A1DT
This table gives cross-reference parts and alternative options found for AS431A1DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431A1DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS431BR5D7 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431A1DT vs AS431BR5D7 |
AS432BR5DB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431A1DT vs AS432BR5DB |
AS432BR5DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431A1DT vs AS432BR5DT |
AS431A2D13 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431A1DT vs AS431A2D13 |
LM4040BIM-8.2T&R | Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8, SOIC-8 | Microchip Technology Inc | AS431A1DT vs LM4040BIM-8.2T&R |
AS431C1DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431A1DT vs AS431C1DT |
LT1009MS8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, 0.150 INCH, PLASTIC, SO-8, Voltage Reference | Linear Technology | AS431A1DT vs LT1009MS8 |
AS432CR25D13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431A1DT vs AS432CR25D13 |
AS431BR25DA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431A1DT vs AS431BR25DA |
AS432C1DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431A1DT vs AS432C1DT |