AS431AR25DT vs MAX6220ASA-2.5+T feature comparison

AS431AR25DT Artesyn Embedded Technologies

Buy Now Datasheet

MAX6220ASA-2.5+T Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASTEC AMERICA INC ANALOG DEVICES INC
Package Description SOP, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.53 V 2.503 V
Output Voltage-Min 2.475 V 2.497 V
Output Voltage-Nom 2.503 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2001-05-30
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 10 V
Temp Coef of Voltage-Max 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 0.12%

Compare AS431AR25DT with alternatives

Compare MAX6220ASA-2.5+T with alternatives