MAX6220ASA-2.5+
Description: Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C

Overview of MAX6220ASA-2.5+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX6220ASA-2.5+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX6220ASA-2.5
Mouser Electronics Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V RoHS: Compliant 372
  • 1 $4.4900
  • 10 $2.9700
  • 100 $2.7200
$2.7200 / $4.4900 Buy Now
Analog Devices Inc Low-Noise, Precision, +2.5V/+4 Package Multiple: 1 6063
  • 1 $4.9600
  • 10 $3.3760
  • 25 $2.9656
  • 100 $2.7250
  • 1,000 $2.4900
$2.4900 / $4.9600 Buy Now

CAD Models for MAX6220ASA-2.5+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6220ASA-2.5+ by Analog Devices Inc

MAX6220ASA-2.5+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, LEAD FREE, MS-012A, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2001-05-30
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.503 V
Output Voltage-Min
2.497 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.12%
Width
3.9 mm
Want to compare parts?
  1. MAX6220ASA-2.5+
    Analog Devices Inc
    Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
    VS

Alternate Parts for MAX6220ASA-2.5+

This table gives cross-reference parts and alternative options found for MAX6220ASA-2.5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6220ASA-2.5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS432BR5DA Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS432BR5DA
MAX6220ASA-4.1+T Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products MAX6220ASA-2.5+ vs MAX6220ASA-4.1+T
AS432C1D13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS432C1D13
LT1634AIS8-2.5#TRPBF Micropower Precision Shunt Voltage Reference Analog Devices Inc MAX6220ASA-2.5+ vs LT1634AIS8-2.5#TRPBF
AS432CR25DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power MAX6220ASA-2.5+ vs AS432CR25DT
LM385BD-1.2R1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MAX6220ASA-2.5+ vs LM385BD-1.2R1
AS431B1D7 Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS431B1D7
AS432AZ Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8, MICRO, SOIC-8 Calogic Inc MAX6220ASA-2.5+ vs AS432AZ
AS431BR25D7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS431BR25D7
AS431C2DB Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS431C2DB
Part Number Description Manufacturer Compare
MAX6220ASA-4.1+T Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products MAX6220ASA-2.5+ vs MAX6220ASA-4.1+T
AS432C1D13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS432C1D13
LT1634AIS8-2.5#TRPBF Micropower Precision Shunt Voltage Reference Analog Devices Inc MAX6220ASA-2.5+ vs LT1634AIS8-2.5#TRPBF
AS431CR5DA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 Emerson Embedded Power MAX6220ASA-2.5+ vs AS431CR5DA
AS431BR25DT Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS431BR25DT
AS432BR5D13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS432BR5D13
AS432C2DT Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS432C2DT
AS431A2DA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 Emerson Embedded Power MAX6220ASA-2.5+ vs AS431A2DA
AS431CR5D13 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies MAX6220ASA-2.5+ vs AS431CR5D13
AS431A1DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, SOIC-8 Emerson Embedded Power MAX6220ASA-2.5+ vs AS431A1DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6220ASA-2.5+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6220ASA-2.5+ by Analog Devices Inc

  • Please alert me when MAX6220ASA-2.5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6220ASA-2.5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6220ASA-2.5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6220ASA-2.5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6220ASA-2.5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6220ASA-2.5+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: