Part Details for AN78M05 by Panasonic Electronic Components
Overview of AN78M05 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN78M05
AN78M05 CAD Models
AN78M05 Part Data Attributes:
|
AN78M05
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN78M05
Panasonic Electronic Components
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-220AB | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN78M05
This table gives cross-reference parts and alternative options found for AN78M05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN78M05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M05TU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | AN78M05 vs KA78M05TU |
LM78M05CT/NOPB | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125 | Texas Instruments | AN78M05 vs LM78M05CT/NOPB |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | AN78M05 vs KA78M05 |
UA78M05IKCSE3 | 500mA 30V linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | AN78M05 vs UA78M05IKCSE3 |
LM341T-5.0 | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | AN78M05 vs LM341T-5.0 |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | AN78M05 vs KA78M05 |
LM341T-5.0/NOPB | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | AN78M05 vs LM341T-5.0/NOPB |
LM78M05T | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | AN78M05 vs LM78M05T |
KA78M05I | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | AN78M05 vs KA78M05I |
UA78M05IKCS | 500mA 30V linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | AN78M05 vs UA78M05IKCS |