-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 500 mA regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7180
|
Newark | Ic, V Reg +5.0V, 78M05, To-220-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78M05CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1002 |
|
$0.3550 / $0.9140 | Buy Now |
DISTI #
26AC1692
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78M05CV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.2910 | Buy Now |
DISTI #
497-2957-5-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
480 In Stock |
|
$0.2892 / $0.8000 | Buy Now |
DISTI #
L78M05CV
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L78M05CV) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2380 / $0.2482 | Buy Now |
DISTI #
511-L78M05CV
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.5A Positive RoHS: Compliant | 2168 |
|
$0.2890 / $0.8000 | Buy Now |
DISTI #
E02:0323_00208487
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2301 | Europe - 42940 |
|
$0.2124 / $0.3660 | Buy Now |
|
STMicroelectronics | Precision 500 mA regulators RoHS: Compliant Min Qty: 1 | 2169 |
|
$0.4000 / $0.7800 | Buy Now |
|
Future Electronics | L78M Series 4.75 V 0.5 A Fixed Through Hole Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6074Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | L78M Series 4.75 V 0.5 A Fixed Through Hole Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | L78M Series 4.75 V 0.5 A Fixed Through Hole Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M05CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M05CV
STMicroelectronics
Precision 500 mA regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |