-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 35V linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA78M05CKCSE3 | Texas Instruments | 500-mA, 25-V linear voltage regulator 3-TO-220 0 to 125 | |
UA78M05CKCS | Texas Instruments | 500-mA, 25-V linear voltage regulator 3-TO-220 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78M05CKCS-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
92027 In Stock |
|
$1.9200 | Buy Now |
DISTI #
296-14000-5-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
153 In Stock |
|
$2.1095 / $3.4000 | Buy Now |
DISTI #
595-UA78M05CKCS
|
Mouser Electronics | Linear Voltage Regulators Positive V RoHS: Compliant | 640 |
|
$1.9700 / $4.0900 | Buy Now |
DISTI #
86034664
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 173 Package Multiple: 1 | Americas - 85846 |
|
$1.9625 / $2.1750 | Buy Now |
DISTI #
86041704
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 0601 | Americas - 7375 |
|
$1.9625 / $2.1750 | Buy Now |
DISTI #
86049908
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 1101 | Americas - 5233 |
|
$1.9625 / $2.1750 | Buy Now |
DISTI #
86041323
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 1301 | Americas - 2550 |
|
$1.9625 / $2.1750 | Buy Now |
DISTI #
86052022
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 1201 | Americas - 2348 |
|
$1.9625 / $2.1750 | Buy Now |
DISTI #
86050005
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 0401 | Americas - 990 |
|
$1.9625 / $2.1750 | Buy Now |
DISTI #
86050111
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 0701 | Americas - 765 |
|
$1.9625 / $2.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M05CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05CKCS
Texas Instruments
500mA 35V linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA78M05CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG7805 | Secos Corporation | Check for Price | Regulator | UA78M05CKCS vs SG7805 |
LM341T-5.0 | Texas Instruments | Check for Price | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | UA78M05CKCS vs LM341T-5.0 |
L78M05CV | SGS-Ates Componenti Electronici SPA | Check for Price | Regulator, 1 Output, BIPolar, | UA78M05CKCS vs L78M05CV |
KA78M05 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | UA78M05CKCS vs KA78M05 |
KA78M05I | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | UA78M05CKCS vs KA78M05I |