Filter Your Search
1 - 4 of 4 results
|
AN78M05NSP
Panasonic Electronic Components
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 2.5 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.6 mm | PANASONIC CORP | TO-252, SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Panasonic | ||||||||
|
AN78M05
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220AB | 3 | ||||||||
|
AN78M05R
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.05,90 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.3 mm | SINGLE | PANASONIC CORP | , SIP4,.05,90 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 4 | |||||||||
|
AN78M05F
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | , SIP3,.1ISO-TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 |