-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3625
|
Newark | Ic, Ldo Reg, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.2V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM78M05CT/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5300 / $2.1000 | Buy Now |
DISTI #
LM78M05CT/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1132 In Stock |
|
$0.6617 / $1.5000 | Buy Now |
DISTI #
926-LM78M05CT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125 RoHS: Compliant | 2334 |
|
$0.6360 / $1.5000 | Buy Now |
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Quest Components | 488 |
|
$0.8064 / $2.0160 | Buy Now | |
DISTI #
LM78M05CT/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.5A, TO220-3, THT, tube Min Qty: 1 | 0 |
|
$0.9700 / $1.3400 | RFQ |
|
Ameya Holding Limited | TO-220//3 TERM POS VOLT REGULATOR | 56087 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.5A TO220-3 | 60200 |
|
RFQ | |
DISTI #
3008067
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6165 / $1.7568 | Buy Now |
DISTI #
3008067
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2309 / $1.6529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78M05CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78M05CT/NOPB
Texas Instruments
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, POWER, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM78M05CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M05CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M05TU | 3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE | onsemi | LM78M05CT/NOPB vs KA78M05TU |
KA78M05TU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM78M05CT/NOPB vs KA78M05TU |
UA78M05IKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM78M05CT/NOPB vs UA78M05IKCS |
LM78M05CT | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125 | Texas Instruments | LM78M05CT/NOPB vs LM78M05CT |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM78M05CT/NOPB vs KA78M05 |
LM341T-5.0/NOPB | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM78M05CT/NOPB vs LM341T-5.0/NOPB |
UA78M05CKCSE3 | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM78M05CT/NOPB vs UA78M05CKCSE3 |
L78M05CV | Precision 500 mA regulators | STMicroelectronics | LM78M05CT/NOPB vs L78M05CV |
UA78M05IKCE3 | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | LM78M05CT/NOPB vs UA78M05IKCE3 |
UA78M05CKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM78M05CT/NOPB vs UA78M05CKCS |