Part Details for AN7208SA by Panasonic Electronic Components
Overview of AN7208SA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AN7208SA
AN7208SA CAD Models
AN7208SA Part Data Attributes:
|
AN7208SA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7208SA
Panasonic Electronic Components
Audio Tuner, 1-Band, PDSO20, 0.225 INCH, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.3 mm |
Alternate Parts for AN7208SA
This table gives cross-reference parts and alternative options found for AN7208SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7208SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7280S | Audio Tuner, PDSO20, SOP-20 | Panasonic Electronic Components | AN7208SA vs AN7280S |
SA608D-T | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SOL-20, Tuner IC | NXP Semiconductors | AN7208SA vs SA608D-T |
SI4703-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | AN7208SA vs SI4703-C19-GMR |
TDA5732M | IC 4-BAND, VIDEO TUNER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | AN7208SA vs TDA5732M |
AN7259S | Audio Tuner, 1-Band, PDSO20, SOP-20 | Panasonic Electronic Components | AN7208SA vs AN7259S |
SA625DK | IC 1-BAND, AUDIO TUNER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | AN7208SA vs SA625DK |
LA1193V | Audio Tuner, 2-Band, PDSO20, 0.225 INCH, SSOP-20 | SANYO Semiconductor Co Ltd | AN7208SA vs LA1193V |
LA1193V | IC 1-BAND, AUDIO TUNER, PDSO20, 0.225 INCH, SSOP-20, Tuner IC | onsemi | AN7208SA vs LA1193V |
NE625N | IC 1-BAND, AUDIO TUNER, PDIP20, Tuner IC | NXP Semiconductors | AN7208SA vs NE625N |
TDA5632M | IC 2-BAND, VIDEO TUNER, PDSO20, 4.4 MM WIDTH, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | AN7208SA vs TDA5632M |