Datasheets
LA1193V by:

IC 1-BAND, AUDIO TUNER, PDSO20, 0.225 INCH, SSOP-20, Tuner IC

Part Details for LA1193V by onsemi

Overview of LA1193V by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Price & Stock for LA1193V

Part # Distributor Description Stock Price Buy
Chip1Cloud   47000
RFQ

Part Details for LA1193V

LA1193V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LA1193V Part Data Attributes:

LA1193V onsemi
Buy Now Datasheet
Compare Parts:
LA1193V onsemi IC 1-BAND, AUDIO TUNER, PDSO20, 0.225 INCH, SSOP-20, Tuner IC
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SSOP
Package Description LSSOP,
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in IF Amplifier YES
Consumer IC Type AUDIO TUNER
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Number of Bands 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 9 V
Supply Voltage-Min (Vsup) 7.6 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for LA1193V

This table gives cross-reference parts and alternative options found for LA1193V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1193V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI4702-C19-GMR Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 Silicon Laboratories Inc LA1193V vs SI4702-C19-GMR
SA625D IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC NXP Semiconductors LA1193V vs SA625D
UPC2531GS Audio Tuner, 1-Band, PDSO20, 0.300 INCH, PLASTIC, SOP-20 NEC Electronics America Inc LA1193V vs UPC2531GS
NE606DK IC 1-BAND, AUDIO TUNER, PDSO20, 0.170 INCH, PLASTIC, SSOP-20, Tuner IC NXP Semiconductors LA1193V vs NE606DK
MC13027P AUDIO TUNER, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC LA1193V vs MC13027P
NTE1608 Audio Tuner, 1-Band, PDIP20, DIP-20 NTE Electronics Inc LA1193V vs NTE1608
TDA5330T IC 3-BAND, VIDEO TUNER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Tuner IC NXP Semiconductors LA1193V vs TDA5330T
TDA5731M IC 3-BAND, VIDEO TUNER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Tuner IC NXP Semiconductors LA1193V vs TDA5731M
NE627D IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC NXP Semiconductors LA1193V vs NE627D
TDA1574TD IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC NXP Semiconductors LA1193V vs TDA1574TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA1193V by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA1193V by onsemi

  • Please alert me when LA1193V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LA1193V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA1193V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LA1193V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA1193V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA1193V by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: