Part Details for AN7280S by Panasonic Electronic Components
Overview of AN7280S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AN7280S
AN7280S CAD Models
AN7280S Part Data Attributes:
|
AN7280S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7280S
Panasonic Electronic Components
Audio Tuner, PDSO20, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 9.2 V | |
Supply Voltage-Min (Vsup) | 6.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for AN7280S
This table gives cross-reference parts and alternative options found for AN7280S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7280S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | AN7280S vs SI4702-C19-GMR |
SA637DK-T | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SSOP-20, Tuner IC | NXP Semiconductors | AN7280S vs SA637DK-T |
NE605D-T | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | AN7280S vs NE605D-T |
SA627D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | AN7280S vs SA627D |
TUA4310X | Audio Tuner, 1-Band, PDSO20 | Siemens | AN7280S vs TUA4310X |
TDA5631MDK-T | IC 3-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | AN7280S vs TDA5631MDK-T |
TDA5632T | IC 2-BAND, VIDEO TUNER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Tuner IC | NXP Semiconductors | AN7280S vs TDA5632T |
UPC2797GR | Video Tuner, 2-Band, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | AN7280S vs UPC2797GR |
MC13027DWR2 | Audio Tuner, PDSO20, PLASTIC, SO-20 | Motorola Semiconductor Products | AN7280S vs MC13027DWR2 |
TDA5732MDK-T | IC 2-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | AN7280S vs TDA5732MDK-T |