Part Details for TDA5632M by NXP Semiconductors
Overview of TDA5632M by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA5632M
TDA5632M CAD Models
TDA5632M Part Data Attributes:
|
TDA5632M
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA5632M
NXP Semiconductors
IC 2-BAND, VIDEO TUNER, PDSO20, 4.4 MM WIDTH, PLASTIC, SOT-266-1, SSOP-20, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE FREQUENCY RANGE 469.5 MHZ-887.5 MHZ | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 357.5 MHz | |
Input Frequency-Min (RF) | 57.5 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Noise Figure-Nom | 10 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 9.9 V | |
Supply Voltage-Min (Vsup) | 8.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TDA5632M
This table gives cross-reference parts and alternative options found for TDA5632M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5632M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | TDA5632M vs SI4702-C19-GMR |
SA637DK-T | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SSOP-20, Tuner IC | NXP Semiconductors | TDA5632M vs SA637DK-T |
NE605D-T | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5632M vs NE605D-T |
SA627D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5632M vs SA627D |
TUA4310X | Audio Tuner, 1-Band, PDSO20 | Siemens | TDA5632M vs TUA4310X |
TDA5631MDK-T | IC 3-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5632M vs TDA5631MDK-T |
TDA5632T | IC 2-BAND, VIDEO TUNER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Tuner IC | NXP Semiconductors | TDA5632M vs TDA5632T |
UPC2797GR | Video Tuner, 2-Band, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | TDA5632M vs UPC2797GR |
MC13027DWR2 | Audio Tuner, PDSO20, PLASTIC, SO-20 | Motorola Semiconductor Products | TDA5632M vs MC13027DWR2 |
TDA5732MDK-T | IC 2-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5632M vs TDA5732MDK-T |