Part Details for NE625N by NXP Semiconductors
Overview of NE625N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NE625N
NE625N CAD Models
NE625N Part Data Attributes:
|
NE625N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE625N
NXP Semiconductors
IC 1-BAND, AUDIO TUNER, PDIP20, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-BUILT QUADRATURE DETECTOR | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 1000 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.73 mm | |
Noise Figure-Nom | 5 dB | |
Number of Bands | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NE625N
This table gives cross-reference parts and alternative options found for NE625N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE625N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | NE625N vs SI4702-C19-GMR |
SA625D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NE625N vs SA625D |
UPC2531GS | Audio Tuner, 1-Band, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | NEC Electronics America Inc | NE625N vs UPC2531GS |
NE606DK | IC 1-BAND, AUDIO TUNER, PDSO20, 0.170 INCH, PLASTIC, SSOP-20, Tuner IC | NXP Semiconductors | NE625N vs NE606DK |
MC13027P | AUDIO TUNER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | NE625N vs MC13027P |
NTE1608 | Audio Tuner, 1-Band, PDIP20, DIP-20 | NTE Electronics Inc | NE625N vs NTE1608 |
TDA5330T | IC 3-BAND, VIDEO TUNER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Tuner IC | NXP Semiconductors | NE625N vs TDA5330T |
TDA5731M | IC 3-BAND, VIDEO TUNER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | NE625N vs TDA5731M |
NE627D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NE625N vs NE627D |
TDA1574TD | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NE625N vs TDA1574TD |