Part Details for AM9401DC by AMD
Overview of AM9401DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM9401DC
AM9401DC CAD Models
AM9401DC Part Data Attributes:
|
AM9401DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9401DC
AMD
Serial In Serial Out, 1024-Bit, Right Direction, True Output, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 9401 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Load Capacitance (CL) | 20 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 1024 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2 MHz |
Alternate Parts for AM9401DC
This table gives cross-reference parts and alternative options found for AM9401DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9401DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT322 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | AM9401DC vs GD74HCT322 |
HCF40104BC1 | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | AM9401DC vs HCF40104BC1 |
GD54HCT194 | Parallel In Parallel Out, PDIP16, | Goldstar Electron Co Ltd | AM9401DC vs GD54HCT194 |
SN74AS323DW | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | AM9401DC vs SN74AS323DW |
SN74AHC594DGVR | AHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | AM9401DC vs SN74AHC594DGVR |
N74166D | IC PARALLEL IN SERIAL OUT SHIFT REGISTER, PDSO16, Shift Register | NXP Semiconductors | AM9401DC vs N74166D |
SN74ALS299FN-00 | ALS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM9401DC vs SN74ALS299FN-00 |
74ACT11299D-T | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO24 | YAGEO Corporation | AM9401DC vs 74ACT11299D-T |
AM9401PC | Serial In Serial Out, 1024-Bit, Right Direction, True Output, NMOS, PDIP16, PLASTIC, DIP-16 | AMD | AM9401DC vs AM9401PC |
74AC323FCT | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | AM9401DC vs 74AC323FCT |