Part Details for GD74HCT322 by Goldstar Electron Co Ltd
Overview of GD74HCT322 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GD74HCT322
GD74HCT322 CAD Models
GD74HCT322 Part Data Attributes
|
GD74HCT322
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT322
Goldstar Electron Co Ltd
Parallel In Parallel Out, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT322
This table gives cross-reference parts and alternative options found for GD74HCT322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3718L | Serial In Parallel Out, 3718 Series, 20-Bit, Right Direction, True Output, CMOS, PDIP28, SDIP-28 | New Japan Radio Co Ltd | GD74HCT322 vs NJU3718L |
SNJ54LV166AJ | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD74HCT322 vs SNJ54LV166AJ |
DV74AC299DW | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | GD74HCT322 vs DV74AC299DW |
DV74HCT323N | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | GD74HCT322 vs DV74HCT323N |
NJU3713D | Serial In Parallel Out, 3713 Series, 12-Bit, Right Direction, True Output, CMOS, PDIP18, DIP-18 | New Japan Radio Co Ltd | GD74HCT322 vs NJU3713D |
74ACT299CW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, WAFER | Fairchild Semiconductor Corporation | GD74HCT322 vs 74ACT299CW |
933373610005 | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, UUC, DIE, Shift Register | NXP Semiconductors | GD74HCT322 vs 933373610005 |
MM54HC194W | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | GD74HCT322 vs MM54HC194W |
933911750602 | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Shift Register | NXP Semiconductors | GD74HCT322 vs 933911750602 |
SN74AHC165PWLE | AHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | GD74HCT322 vs SN74AHC165PWLE |