Part Details for SN74ALS299FN-00 by Texas Instruments
Overview of SN74ALS299FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS299FN-00
SN74ALS299FN-00 CAD Models
SN74ALS299FN-00 Part Data Attributes
|
SN74ALS299FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS299FN-00
Texas Instruments
ALS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.9662 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN74ALS299FN-00
This table gives cross-reference parts and alternative options found for SN74ALS299FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS299FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3718L | Serial In Parallel Out, 3718 Series, 20-Bit, Right Direction, True Output, CMOS, PDIP28, SDIP-28 | New Japan Radio Co Ltd | SN74ALS299FN-00 vs NJU3718L |
SNJ54LV166AJ | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74ALS299FN-00 vs SNJ54LV166AJ |
DV74AC299DW | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | SN74ALS299FN-00 vs DV74AC299DW |
DV74HCT323N | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | SN74ALS299FN-00 vs DV74HCT323N |
NJU3713D | Serial In Parallel Out, 3713 Series, 12-Bit, Right Direction, True Output, CMOS, PDIP18, DIP-18 | New Japan Radio Co Ltd | SN74ALS299FN-00 vs NJU3713D |
74ACT299CW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, WAFER | Fairchild Semiconductor Corporation | SN74ALS299FN-00 vs 74ACT299CW |
933373610005 | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, UUC, DIE, Shift Register | NXP Semiconductors | SN74ALS299FN-00 vs 933373610005 |
MM54HC194W | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN74ALS299FN-00 vs MM54HC194W |
933911750602 | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Shift Register | NXP Semiconductors | SN74ALS299FN-00 vs 933911750602 |
SN74AHC165PWLE | AHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74ALS299FN-00 vs SN74AHC165PWLE |